
TR20AI-TINEL-LOCK-RING | |
---|---|
DigiKey Part Number | TR20AI-TINEL-LOCK-RING-ND |
Manufacturer | |
Manufacturer Product Number | TR20AI-TINEL-LOCK-RING |
Description | TR20AI-TINEL-LOCK-RING |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |