On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 120 Sec Delay 10A @ 115VAC/28VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD229-1203P

DigiKey Part Number
TD229-1203P-ND
Manufacturer
Manufacturer Product Number
TD229-1203P
Description
RELAY TIME DELAY 120SEC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 120 Sec Delay 10A @ 115VAC/28VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Delay Time
Fixed, 120 Sec
Series
Contact Rating @ Voltage
10A @ 115VAC/28VDC
Packaging
Bulk
Voltage - Supply
28VDC
Part Status
Active
Termination Style
PC Pin
Mounting Type
Chassis Mount
Timing Adjustment Method
Fixed
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$5,494.03400$27,470.17