
STXR40AB45-1412BI | |
|---|---|
DigiKey Part Number | STXR40AB45-1412BI-ND |
Manufacturer | |
Manufacturer Product Number | STXR40AB45-1412BI |
Description | CONN BACKSHLL ADPT SZ15 OLIV M22 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15 |
Datasheet | Datasheet |
Category | Thread Size M22x1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Box | Plating Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Cable Opening 0.872" (22.14mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.142" (29.00mm) | Base Product Number |
Shell Size - Insert 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,432.19920 | $121,609.96 |

