Image for STM009PC2DCM01N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM009PC2DCM01N

DigiKey Part Number
STM009PC2DCM01N-ND
Manufacturer
Manufacturer Product Number
STM009PC2DCM01N
Description
CONN PLUG 9POS 30AWG 1M
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.025" (0.64mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
3.28' (1.00m)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Nickel
Number of Positions
9
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
13$3,523.58923$45,806.66
Alternate Length
CABLE ASSY PLUG 9POS 30AWG 12"
In-Stock: 0
Unit Price: $3,499.66091
CONN PLUG 9POS 30AWG 24IN
In-Stock: 0
Unit Price: $3,431.28400