
STM009L8HN | |
|---|---|
DigiKey Part Number | STM009L8HN-ND |
Manufacturer | |
Manufacturer Product Number | STM009L8HN |
Description | CONN D-TYPE RCPT 9POS SMD SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 1 (DE, E) |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Base Product Number |

