
SSM005PC2DC024Q | |
|---|---|
DigiKey Part Number | SSM005PC2DC024Q-ND |
Manufacturer | |
Manufacturer Product Number | SSM005PC2DC024Q |
Description | SSM005PC2DC024Q = WDUALOBE |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $2,454.47571 | $34,362.66 |

