
SO63-1-55-20-90 | |
---|---|
DigiKey Part Number | A126012-ND |
Manufacturer | |
Manufacturer Product Number | SO63-1-55-20-90 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.82000 | $27.82 |
10 | $23.60900 | $236.09 |
25 | $22.13080 | $553.27 |
50 | $21.07220 | $1,053.61 |
100 | $20.06550 | $2,006.55 |
250 | $18.80880 | $4,702.20 |
500 | $17.91118 | $8,955.59 |
1,000 | $17.05670 | $17,056.70 |
2,500 | $15.98970 | $39,974.25 |