
SLC54AB-0804A | |
---|---|
DigiKey Part Number | A104349-ND |
Manufacturer | |
Manufacturer Product Number | SLC54AB-0804A |
Description | CONN BACKSHELL SZ8 1/2-20 UNF |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Saddle Clamp Adapter 1/2-20 UNF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Backshell, Saddle Clamp Adapter | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.610" (15.49mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF | |
Cable Exit | 45°, 90°, 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | Shielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series 3400, MIL-DTL-81703 Series III, MIL-DTL-83723 Series II | |
Base Product Number |