RW-200-E-1-1/4-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-E-1/4-0-SP

DigiKey Part Number
A132156-25-ND
Manufacturer
Manufacturer Product Number
RW-200-E-1/4-0-SP
Description
HEATSHRINK FLUOR HW 1/4" BLK 25M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.034" (0.87mm)
Material
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 200°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10,441.76000$10,441.76
Manufacturers Standard Package
Alternate Length
HTSHRINK FLUOR HW 1/4" BLK METER
In-Stock: 225
Unit Price: $695.06000
HEATSHRINK FLUOR HW 1/4" BLK 1M
In-Stock: 0
Unit Price: $558.43000
HEATSHRINK FLUOR HW 1/4" BLK 5M
In-Stock: 0
Unit Price: $2,413.05000