New Product
Image for RT555-1-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-1-1/4-0-SP

DigiKey Part Number
844-RT555-1-1/4-0-SP-ND
Manufacturer
Manufacturer Product Number
RT555-1-1/4-0-SP
Description
HEATSHRINK 1-1/4" BLACK FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.625" (15.88mm)
Mfr
Recovered Wall Thickness
0.033" (0.84mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-65°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
150°C
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$341.14370$34,114.37
Manufacturers Standard Package