
RT-555-3/8-2.75-A260-0 | |
---|---|
DigiKey Part Number | A101758-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-3/8-2.75-A260-0 |
Description | SEALING SLEEVE 2.75X1X0.35" |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Splices | |
Material | Fluoropolymer, Irradiated | |
Features | 0.35" Dia x 2.75" L (8.9mm x 69.9mm) | |
Base Product Number |
