
RT-1145-OX-24-0 | |
---|---|
DigiKey Part Number | RT-1145-OX-24-0-ND |
Manufacturer | |
Manufacturer Product Number | RT-1145-OX-24-0 |
Description | HEATSHRINK 1-1/4" X 0.125' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 3.6 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.310" (7.87mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $228.27423 | $39,947.99 |