cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q50A

DigiKey Part Number
Q50A-ND
Manufacturer
Manufacturer Product Number
Q50A
Description
Q50A=RELAY
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Current Sensing DC 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing DC
Voltage - Supply
28VDC
Output Type
Relay
Circuit
SPST-NO (1 Form A)
Contact Rating @ Voltage
0.25A @ 28VDC
Mounting Type
Chassis Mount
Operating Temperature
-55°C ~ 71°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$20,390.74500$40,781.49