
NTFR-1/4-0-SP | |
|---|---|
DigiKey Part Number | 844-NTFR-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/4-0-SP |
Description | HEATSHRINK TUBING 1/4" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.143" (3.63mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | $19.96727 | $5,990.18 |


