
MBDSM-S3SMR0-12-35-1-C-H | |
---|---|
DigiKey Part Number | 844-MBDSM-S3SMR0-12-35-1-C-H-ND |
Manufacturer | |
Manufacturer Product Number | MBDSM-S3SMR0-12-35-1-C-H |
Description | RECTANGULAR MIL SPEC BACKSHELLS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $625.55000 | $625.55 |
10 | $574.06700 | $5,740.67 |
25 | $551.98840 | $13,799.71 |
50 | $533.58840 | $26,679.42 |
100 | $504.14910 | $50,414.91 |