
M8134-HC-8P2 | |
---|---|
DigiKey Part Number | M8134-HC-8P2-ND |
Manufacturer | |
Manufacturer Product Number | M8134-HC-8P2 |
Description | CONN PIN RCPT .025-.035 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | 0.025" ~ 0.035" (0.64mm ~ 0.89mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.058" (1.47mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | Military | |
Qualification | MIL-DTL-83505 | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $4.10550 | $410,550.00 |