KTKK-1131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTKK-1131

DigiKey Part Number
A144486-ND
Manufacturer
Manufacturer Product Number
KTKK-1131
Description
CONN BACKSHELL ADPT SZB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backshell, Heat Shrink Adapter B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.854" (21.70mm)
Shell Size - Insert
B
Thread Size
-
Cable Exit
90°
Material
-
Plating
-
Shielding
Shielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,648.64000$3,648.64
10$3,102.05000$31,020.50
25$3,054.59400$76,364.85
Manufacturers Standard Package