cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTKK-0841

DigiKey Part Number
KTKK-0841-ND
Manufacturer
Manufacturer Product Number
KTKK-0841
Description
CONN BACKSHELL ADPT SZ10-10SL
Customer Reference
Detailed Description
Connector Backshell, Heat Shrink Adapter 10, 10S, 10SL
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.728" (18.49mm)
Shell Size - Insert
10, 10S, 10SL
Thread Size
-
Cable Exit
180°
Material
-
Plating
-
Shielding
Shielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015 MS3400 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.