
KTKK-1133 | |
---|---|
DigiKey Part Number | KTKK-1133-ND |
Manufacturer | |
Manufacturer Product Number | KTKK-1133 |
Description | CONN BACKSHELL ADPT SZD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.154" (29.30mm) | |
Shell Size - Insert | D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | - | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2,829.20180 | $141,460.09 |