
K81BB57 | |
|---|---|
DigiKey Part Number | K81BB57-ND |
Manufacturer | |
Manufacturer Product Number | K81BB57 |
Description | K81BB57=RELAY, VACUUM, SPST-NC |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 10000VDC - Max | Coil Resistance 290 Ohms |
Coil Current 91.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2,786.57800 | $13,932.89 |

