


K81B535 | |
|---|---|
DigiKey Part Number | K81B535-ND |
Manufacturer | |
Manufacturer Product Number | K81B535 |
Description | RELAY SPST 5A 115V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 80 VDC |
Packaging Bulk | Must Release Voltage 50 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NC (1 Form B) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 4.7 kOhms |
Switching Voltage 10000VDC - Nom | Base Product Number |
Coil Current 24.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81B535 | TE Connectivity | 0 | 1111-K81B535-ND | $5,846.90500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $4,328.27857 | $30,297.95 |


