
FLTWC0311-22-0 | |
---|---|
DigiKey Part Number | A132445-500-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-22-0 |
Description | HOOK-UP STRND 22AWG BLACK 500' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 135°C | |
Jacket Color | ||
Ratings | UL Style 10208 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.14000 | $977.14 |
2 | $930.87500 | $1,861.75 |
5 | $873.07000 | $4,365.35 |
10 | $832.59300 | $8,325.93 |
20 | $792.11600 | $15,842.32 |
50 | $751.64420 | $37,582.21 |




