EV200HRANA02 | |
---|---|
DigiKey Part Number | EV200HRANA02-ND |
Manufacturer | |
Manufacturer Product Number | EV200HRANA02 |
Description | EV200HRANA02=RELAY SPST-NO CUTTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Approval Agency | CE, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $5,919.13800 | $29,595.69 |