
ECP150BHBADA | |
---|---|
DigiKey Part Number | 844-ECP150BHBADA-ND |
Manufacturer | |
Manufacturer Product Number | ECP150BHBADA |
Description | CONTACT CURRENT RATING(A)=150 CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1500VDC - Nom | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,559.91000 | $2,559.91 |
10 | $2,279.13600 | $22,791.36 |
25 | $2,176.02720 | $54,400.68 |