DR-25-3/8-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-3/8-0-SP

DigiKey Part Number
A124390-05-ND
Manufacturer
Manufacturer Product Number
DR-25-3/8-0-SP
Description
HEATSHRINK 3/8"X5' SPL BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$207.28000$207.28
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/8" BLACK FEET
In-Stock: 5219
Unit Price: $47.09000
HEATSHRINK 3/8"X1' SPL BK
In-Stock: 0
Unit Price: $49.06000
HEATSHRINK 3/8"X25' SPL BK
In-Stock: 0
Unit Price: $892.43000