
DR-25-1/8-0-SP | |
|---|---|
DigiKey Part Number | 844-DR-25-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1/8-0-SP |
Description | HEATSHRINK 1/8" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.125" (3.18mm) |
Mfr | Inner Diameter - Recovered 0.062" (1.57mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Spool | Material |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 150°C |
Length 50.0' (15.2m) | Shrink Temperature 150°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | $18.72473 | $5,617.42 |
| 600 | $18.56525 | $11,139.15 |








