D369-P99-AS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-P33-AS0

DigiKey Part Number
844-D369-P33-AS0-ND
Manufacturer
Manufacturer Product Number
D369-P33-AS0
Description
369 3 WAY PLUG, NO CONTACTS, SKT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Red
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
151$213.58715$32,251.66