Coax, Socket Center, Assembly Contact Gold Solder 22-26 AWG Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-602-0126

DigiKey Part Number
A139081-ND
Manufacturer
Manufacturer Product Number
D-602-0126
Description
D-602-0126
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Coax, Socket Center, Assembly Contact Gold Solder 22-26 AWG Coaxial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Coax, Socket Center, Assembly
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Termination
Solder
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Coaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$408.36000$408.36
10$347.11200$3,471.12
25$325.39040$8,134.76
50$309.87160$15,493.58
100$295.09590$29,509.59
250$276.64656$69,161.64
Manufacturers Standard Package