
D-300-01 | |
---|---|
DigiKey Part Number | A126004-ND |
Manufacturer | |
Manufacturer Product Number | D-300-01 |
Description | HEATSHRINK CAP SPLICE ENCAP BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap, Splice Encapsulation Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap, Splice Encapsulation | |
Shell Size - Insert | - | |
Features | Flame Retardant, Sealing Sleeve | |
Color | Black | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.175" (4.45mm) | |
Large Diameter Recovered | 0.080" (2.03mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.000" (25.40mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.19000 | $59.19 |
10 | $50.28900 | $502.89 |
25 | $47.13960 | $1,178.49 |
50 | $44.88740 | $2,244.37 |
100 | $42.74380 | $4,274.38 |
250 | $40.06876 | $10,017.19 |
500 | $38.15714 | $19,078.57 |
1,000 | $36.33778 | $36,337.78 |