
D-200-83 | |
---|---|
DigiKey Part Number | A101224-ND |
Manufacturer | |
Manufacturer Product Number | D-200-83 |
Description | CONN SPLICE 16-20 AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-20 AWG Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.63000 | $90.63 |
10 | $76.98600 | $769.86 |
25 | $72.16520 | $1,804.13 |
50 | $68.71900 | $3,435.95 |
100 | $65.43860 | $6,543.86 |
250 | $61.34388 | $15,335.97 |
500 | $58.41838 | $29,209.19 |
1,000 | $55.63317 | $55,633.17 |