Wire to Wire Solder Sleeve Transparent - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-181-1222-90/9CS2800

DigiKey Part Number
A104742-ND
Manufacturer
Manufacturer Product Number
D-181-1222-90/9CS2800
Description
SLDR SLEEVE WIRE-WIRE TRANS/BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
0.850" (21.59mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$60.77333$36,464.00