
CV7373-000 | |
|---|---|
DigiKey Part Number | A120833-ND |
Manufacturer | |
Manufacturer Product Number | CV7373-000 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.882" (22.40mm) |
Series | Small Diameter Supplied 1.420" (36.07mm) |
Packaging Bag | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 1.654" (42.01mm) |
Type Boot | Small Recovered Length 0.768" (19.51mm) |
Shell Size - Insert 53 | Total Length Recovered 3.150" (80.01mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.66000 | $214.66 |
| 5 | $176.76200 | $883.81 |
| 10 | $162.57200 | $1,625.72 |
| 20 | $150.56450 | $3,011.29 |

