
CP2695-000 | |
---|---|
DigiKey Part Number | A101193-ND |
Manufacturer | |
Manufacturer Product Number | CP2695-000 |
Description | SLDR SLV WIRE-WIRE 0.356/0.413" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.356" (9.04mm), 0.413" (10.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.356" (9.04mm), 0.413" (10.50mm) | |
Length | 4.250" (107.95mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |