
CP0763-000 | |
|---|---|
DigiKey Part Number | CP0763-000-ND |
Manufacturer | |
Manufacturer Product Number | CP0763-000 |
Description | CONN RCPT HSG 22POS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Features Jackscrew |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5,046.66900 | $50,466.69 |

