CB5001-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $88.62950
Datasheet
CB5036-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5001-000

DigiKey Part Number
CB5001-000-ND
Manufacturer
Manufacturer Product Number
CB5001-000
Description
HEATSHRINK 0.3" BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.300" (7.62mm)
Inner Diameter - Recovered
0.100" (2.54mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Abrasion Resistant, Moisture Resistant, Strain Relief
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.59000$122.59
10$104.18100$1,041.81
25$97.65840$2,441.46
50$92.99620$4,649.81
100$88.55970$8,855.97
250$83.01912$20,754.78
500$79.06044$39,530.22
1,000$75.29241$75,292.41