
CA9133-000 | |
|---|---|
DigiKey Part Number | CA9133-000-ND |
Manufacturer | |
Manufacturer Product Number | CA9133-000 |
Description | HEAT SHRINK COMPONENTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot |
Datasheet | Datasheet |
Category | Small Diameter Supplied 0.917" (23.29mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Recovered 0.220" (5.59mm) |
Series | Large Recovered Length 0.358" (9.09mm) |
Packaging Bulk | Small Recovered Length 0.402" (10.21mm) |
Part Status Active | Total Length Recovered 1.028" (26.11mm) |
Type Boot | Shelf Life 60 Months |
Material Elastomer | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 0.917" (23.29mm) | Base Product Number |
Large Diameter Recovered 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $157.60615 | $43,341.69 |

