
BTA3-10-04-1-C-SE | |
---|---|
DigiKey Part Number | 844-BTA3-10-04-1-C-SE-ND |
Manufacturer | |
Manufacturer Product Number | BTA3-10-04-1-C-SE |
Description | CONN BACKSH BAND SZ10 5/8-24 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Backshell, Banding | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.732" (18.60mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |