
9437153001 | |
---|---|
DigiKey Part Number | 844-9437153001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9437153001 |
Description | HOOK-UP STRND 14AWG BLUE FOOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Dual Wall Wire 37/0.0098" Blue 1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0098" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.65000 | $28.65 |
2 | $27.29000 | $54.58 |
3 | $26.50667 | $79.52 |
5 | $25.58600 | $127.93 |
7 | $24.99000 | $174.93 |
10 | $24.36700 | $243.67 |
25 | $22.83240 | $570.81 |
50 | $21.73080 | $1,086.54 |
100 | $20.67300 | $2,067.30 |
