
899003-000 | |
---|---|
DigiKey Part Number | 899003-000-ND |
Manufacturer | |
Manufacturer Product Number | 899003-000 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.435" (11.05mm) | |
Length - Overall | 1.635" (41.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Yellow | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $15.14700 | $151.47 |
25 | $14.19840 | $354.96 |
50 | $13.51860 | $675.93 |
100 | $12.87320 | $1,287.32 |
250 | $12.06648 | $3,016.62 |
500 | $11.49040 | $5,745.20 |
1,000 | $10.94197 | $10,941.97 |
2,500 | $10.25737 | $25,643.42 |