
863022-2 | |
---|---|
DigiKey Part Number | 863022-2-ND |
Manufacturer | |
Manufacturer Product Number | 863022-2 |
Description | CONN LGH PLUG 4POS CIRC STR |
Customer Reference | |
Detailed Description | 4 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 4 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $1,170.47808 | $146,309.76 |