
862794-1 | |
---|---|
DigiKey Part Number | 862794-1-ND |
Manufacturer | |
Manufacturer Product Number | 862794-1 |
Description | CONN LGH RCPT 7POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 862794-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 15kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $4,737.54150 | $94,750.83 |