
862546-4 | |
|---|---|
DigiKey Part Number | 862546-4-ND |
Manufacturer | |
Manufacturer Product Number | 862546-4 |
Description | LGH-1/2 PLG TO LGH-1/2 PLG 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to LGH-1/2 Plug Unshielded 12.00" (304.800mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862546-4 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-1/2 Plug to LGH-1/2 Plug | Color - Wire White |
Length 12.00" (304.800mm) | Material - Cap Polyester, Glass Filled |
Voltage 10 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $3,823.27700 | $76,465.54 |


