
861647-7 | |
|---|---|
DigiKey Part Number | 861647-7-ND |
Manufacturer | |
Manufacturer Product Number | 861647-7 |
Description | CONN LGH RCPT 7POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 861647-7 Models |
Category | Number of Positions 7 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Active | Mounting Type Panel Mount |
Style LGH | Base Product Number |
Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,333.93840 | $66,696.92 |


