
858575-4 | |
---|---|
DigiKey Part Number | 858575-4-ND |
Manufacturer | |
Manufacturer Product Number | 858575-4 |
Description | CONN LGH HSG 27POS RECT PNL MNT |
Customer Reference | |
Detailed Description | 27 Position Connector LGH Housing Rectangular Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Housing | |
Number of Positions | 27 | |
Shape | Rectangular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |