Similar

837655-8 | |
|---|---|
DigiKey Part Number | 837655-8-ND |
Manufacturer | |
Manufacturer Product Number | 837655-8 |
Description | LGH-1 PLUG TO CABLE 16AWG 24.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 24.38" (619.252mm) |
Datasheet | Datasheet |
EDA/CAD Models | 837655-8 Models |
Category | Barrel Depth 0.88" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap Red |
Connector Type LGH-1 Plug to Cable (Round) | Color - Wire White |
Length 24.38" (619.252mm) | Material - Cap Polycarbonate |
Voltage 20 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-862549-4 | TE Connectivity Aerospace, Defense and Marine | 13 | A122239-ND | $1,473.84000 | Similar |




