Power Barrel Connector Jack Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830178-1

DigiKey Part Number
A115772-ND
Manufacturer
Manufacturer Product Number
830178-1
Description
CONN POWER JACK SOLDER EYELET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
830178-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
2 Conductors, 2 Contacts
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Internal Switch(s)
Does Not Contain Switch
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Solder Eyelet(s)
Connector Type
Jack
Shielding
Unshielded
Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
45$712.75644$32,074.04
Manufacturers Standard Package