
81044/9-8-9 | |
---|---|
DigiKey Part Number | A132111-25-ND |
Manufacturer | |
Manufacturer Product Number | 81044/9-8-9 |
Description | HOOK-UP DL STRND 8AWG WHT 25' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $721.12000 | $721.12 |
2 | $684.86000 | $1,369.72 |
4 | $652.61250 | $2,610.45 |
10 | $612.33700 | $6,123.37 |
20 | $580.10500 | $11,602.10 |
40 | $551.90625 | $22,076.25 |
100 | $523.70670 | $52,370.67 |




