Parametric Equivalent

81044/12-24-9 | |
|---|---|
DigiKey Part Number | A132412-25-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-24-9 |
Description | HOOK-UP DL STRND 24AWG WHT 25' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Series | Length 25.00' (7.62m) |
Packaging Spool | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/36 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44A0111-24-9-MX | TE Connectivity Raychem Cable Protection | 0 | 44A0111-24-9-MX-DS-ND | $9.54000 | Parametric Equivalent |






