
8-1618404-5 | |
---|---|
DigiKey Part Number | 8-1618404-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-1618404-5 |
Description | EV200DAANA=CONTACTOR, SPST-NC |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | Contactor Coil |
Datasheet | Datasheet |
EDA/CAD Models | 8-1618404-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2,844.62500 | $56,892.50 |