
8-1617606-1 | |
|---|---|
DigiKey Part Number | 8-1617606-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617606-1 |
Description | RELAY GEN PURPOSE SPDT 2A 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 5.6 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 28VDC | Relay Type General Purpose |
Contact Form SPDT (1 Form C) | Coil Resistance 5 kOhms |
Contact Rating (Current) 2 A | Base Product Number |
Switching Voltage 30VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,979.71800 | $29,797.18 |

